text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2805-4-A

PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2805-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
10
Total
$333.90
USD
Quantity
Unit Price
1
$3.85
15
$3.77
50
$3.71
150
$3.66
500+
$3.55
Product Variant Information section