text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2805-1-F3-A

PS2805 Series Single Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2805-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 120mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,487.50
USD
Quantity
Unit Price
3,500
$0.425
7,000+
$0.415
Product Variant Information section