text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2802-1-F3-A

PS2802 Series 2500 Vrms 200 % High Isolation Voltage Darington Transistor-SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Renesas PS2802-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 120mW
Output Type: Photodarlington
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,750.00
USD
Quantity
Unit Price
3,500+
$0.50
Product Variant Information section