text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2801C-1-V-F3-A

PS2801C-1 Series Single Ch 80 Vce 2500 Vrms Isolation Optocoupler - SSOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Renesas PS2801C-1-V-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 30mA
Output Type: Transistor
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
Germany (Online Only):
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$700.00
USD
Quantity
Unit Price
3,500
$0.20
7,000+
$0.197
Product Variant Information section