text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2801-4-F3-A

16 Pin Surfacemount QUAD Optocoupler

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2801-4-F3-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,100.00
USD
Quantity
Unit Price
2,500+
$1.64
Product Variant Information section