text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2705A-1-F3-A

PS2705 Series Single Channel 70 V 3750 Vrms High Isolation Photocoupler SOIC-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Renesas PS2705A-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
Germany (Online Only):
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,050.00
USD
Quantity
Unit Price
3,500+
$0.30
Product Variant Information section