Manufacturer Part #
PS2702-1-F3-A
PS2702 Series Single Ch 40 V 3750 Vrms Darlington Photocoupler - SOP-4
Product Specification Section
Renesas PS2702-1-F3-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2702-1-F3-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.4V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 80mW |
CTR-Min: | 200% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000
USA:
14,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,500
$0.315
7,000
$0.31
10,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount