text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2701-1-A

PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Renesas PS2701-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 80mW
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,617
USA:
2,617
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
1
$0.375
100
$0.365
300
$0.36
1,250
$0.35
4,000+
$0.335
Product Variant Information section