text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561L2-1-F3-A

Transistor Output Optocouplers Optocoupler 4-pin DIP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Renesas PS2561L2-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Web Price
2,000
$0.245
4,000
$0.235
6,000
$0.235
8,000
$0.235
10,000+
$0.225
Product Variant Information section