text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561DL-1Y-F3-A

PS2561 Series Single Channel 80 Vce 5 kVrms -55 - 110°C Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2423
Product Specification Section
Renesas PS2561DL-1Y-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 150mW
Output Type: Transistor
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000
$0.31
10,000+
$0.305