text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561DL-1Y-A

PS2561 Series Single Channel 80 Vce 5000 Vrms High Isolation Photocoupler -DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas PS2561DL-1Y-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 40mA
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
100
Total
$1,170.00
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,500
$0.205
2,500
$0.20
5,000+
$0.195