text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2505L-4-A

PS2505 Series Quad Ch 80 Vce 5000 Vrms AC Input SMT Response Photocoupler-DIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Renesas PS2505L-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Average Forward Current-Max: 80mA
Power Dissipation: 0.12W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
20
Total
$1.14
USD
Quantity
Unit Price
20
$1.14
80
$1.12
400
$1.10
2,500+
$1.07
Product Variant Information section