text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2505-4

Quad Channel 5300 Vrms Through Hole High Density Input Phototransistor - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Isocom Components PS2505-4 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.85
USD
Quantity
Unit Price
1
$0.85
40
$0.825
150
$0.80
500
$0.785
2,000+
$0.74
Product Variant Information section