Manufacturer Part #
PS2501-4-A
PS2501 Series 80 Vce 5000 Vrms Quad Channel Through Hole Photocoupler - DIP-16
Product Specification Section
Renesas PS2501-4-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2501-4-A - Technical Attributes
Attributes Table
No of Channels: | 4 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.17V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 80mA |
Power Dissipation: | 120mW |
Output Type: | NPN |
Operating Temp-Max: | 100°C |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.03
80
$1.00
400
$0.965
800
$0.95
2,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole