Manufacturer Part #
PS2501-1-K-A
PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4
Product Specification Section
Renesas PS2501-1-K-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2501-1-K-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.17V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 80mA |
Power Dissipation: | 120mW |
Output Type: | Transistor |
CTR-Min: | 600% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.245
400
$0.24
2,000
$0.23
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole