text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-1-A

PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2501-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8400
Multiple Of:
100
Total
$1,243.20
USD
Quantity
Unit Price
100
$0.158
400
$0.154
1,500
$0.15
4,000
$0.148
10,000+
$0.143
Product Variant Information section