PC452J00000F in Reel by Socle | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PC452J00000F

PC452 Series 1 Channel 350 V 3750 Vrms SMT Darlington Output Photocoupler MFP-4

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PC452J00000F is a single channel, darlinton phototransistor output photocoupler. This device contains an infrared emitting diode optically coupled to a phototransistor.

Features:

  • Current transfer ratio minimum 1000 %
  • darlington phototransistor output
  • Double transfer mold package
  • Ideal for flow soldering
  • High collector-emitter voltage
  • High isolation voltage between input and output

Applications:

  • Telephone sets
  • Copiers, facsimiles
  • Interfaces with various power supply circuits, power distribution boards
  • Hybrid substrates which reguire high density mounting
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section