OPI1268S in Tube by TT Electronics - Optek Technology | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI1268S

HIGH VOLTAGE / HIGH SPEED SUPER OPTI-ISOLATOR

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPI1268S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 20000V
Output Voltage-Max: 18V
Operating Temp-Max: 100°C
Mounting Method: Through Hole
Features & Applications

The OPI1268S is a High voltage isolator with a digital output that is capable of high speed data transmission. The input of the OPI1268 consists of a high-efficiency GaAlAs LED with a peak wavelength of 850 nm, which is optically coupled to the output optical IC.Operating and storage Temperature Ranges from -50°C to 100°C.

Features:

  • 20 kV Isolation
  • 30 kV/μS dv/dt immunity
  • 2 Mbit/s transfer rate
  • tPHL-tPLH ≤ 50 ns
  • Creepage path: 24 mm
  • TTL Compatible
  • 6 Axis / 10GRMS load rating

Applications:

  • Transportation Systems
  • PC Board Power Systems
  • Hybrid Vehicle Systems
  • Medical Systems
  • Control Systems
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,569.00
USD
Quantity
Unit Price
50
$10.55
100
$10.49
150
$10.46
200
$10.44
250+
$10.36
Product Variant Information section