Manufacturer Part #
OPI1268
850 nm Open Collector 10 mA High Voltage Isolator
Product Specification Section
TT Electronics - Optek Technology OPI1268 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015 Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI1268 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 16000V |
Operating Temp-Max: | 100°C |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2
$6.46
8
$6.39
40
$6.31
80
$6.27
250+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
2 per Tube
Package Style:
AXIAL
Mounting Method:
Through Hole