text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3083

MOC3083 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Isocom Components MOC3083 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,820
Germany (Online Only):
1,820
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$20.80
USD
Quantity
Unit Price
65
$0.32
260
$0.31
975
$0.305
1,950
$0.30
4,875+
$0.29
Product Variant Information section