text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063XSMTR

MOC3063 Series Single Channel 600 V 5000 Vrms Phototriac Optocoupler - SMD-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components MOC3063XSMTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 250mW
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Unit Price
1,000
$0.196
2,000
$0.193
3,000
$0.191
4,000
$0.19
5,000+
$0.187
Product Variant Information section