Manufacturer Part #
MOC3063S-TA1
MOC3063S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
LITEON MOC3063S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON MOC3063S-TA1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 600V |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The MOC3063S-TA1 is a single channel, 600 V 5000 Vrms zero crossing phototriac output optocoupler.
Features:
- 6 pin DIP zero-cross optoisolators triac driver output
- High repetitive peak off-state voltage
- High input-output isolation voltage
- High critical rate of rise of off-state voltage
- Dual-in-line package
- Operating temperature -40° C to +100° C
Applications:
- AC motor drives and AC motor starters
- E.M. contactors and lighting controls
- Solenoid/valve controls
- Solid state relays and static power switches
- Temperature controls
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.21
2,000
$0.205
4,000
$0.20
5,000
$0.20
15,000+
$0.192
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.22 / Stock: 56,000 Qty: 1,000+$0.22 Stock: 56,000
- Reel Qty: 1,000+ / Web Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.21 / Stock: 0 Qty: 1,000+$0.21 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.21 / Stock: 0 Qty: 1,000+$0.21 Stock: 0
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount