Manufacturer Part #
MOC213R2M
MOC213 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
Product Specification Section
onsemi MOC213R2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC213R2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 30V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MOC213R2M is a single channel small outline, transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.
Features:
- Closely matched current transfer ratios
- Minimum BVceo 0f 70 V
- High input-output isolation voltage
- Compatible with dual wave, vapor phase and IR reflow soldering
Applications:
- Regulation feedback circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
92,500
USA:
25,000
Germany (Online Only):
67,500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.158
5,000
$0.156
7,500
$0.155
10,000
$0.154
12,500+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount