text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC207R2M

MOC207 Series 1 Channel 30 V 2500 Vrms Phototransistor Output Optocoupler-SOIC-8

Product Specification Section
onsemi MOC207R2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 90mW
Output Type: Transistor with Base
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MOC207R2M is a part of MOC207 Series and is a Phototransistor Output Optocoupler, it consist of a gallium arsenide infrared emitting diode that is optically coupled to a monolithic silicon phototransistor detector in a surface mountable small outline plastic package.

This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40 °C to +100 °C.

Product Features:

  • U.L. and VDE Recognized
  • Closely matched current transfer ratios
  • Minimum Vcbo of 70 volts guaranteed 
  • Standard SOIC-8 Footfrint, with 0.050" Lead spacing
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Convenient plastic SOIC-8 surface mountable package style
  • High input-output isolation of 2500 Vac(max) guaranteed

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
12,500+
$0.24