Manufacturer Part #
LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Product Specification Section
LITEON LTV-816S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-816S-TA1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 200mW |
Output Type: | Transistor |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.106
3,000
$0.102
10,000
$0.0977
20,000
$0.0953
40,000+
$0.0908
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount