LTV-354T-A in Reel by LITEON | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-354T-A

LTV-354T Series 1 Channel 3750 Vrms Surface Mount Optocoupler - SOP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LITEON LTV-354T-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.4V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
CTR-Min: 20%
Operating Temp-Max: -30°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$876.00
USD
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142