text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC111STR

Single Channel 3750 Vrms Surface Mount Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LOC111STR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Power Dissipation: 500mW
Output Type: Photovoltaic
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section