text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC110S

LOC110 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Littelfuse LOC110S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Power Dissipation: 500mW
Output Type: Photovoltaic, Linearized
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.28
USD
Quantity
Unit Price
1
$1.28
25
$1.27
75
$1.25
150
$1.24
400+
$1.20
Product Variant Information section