
Manufacturer Part #
ISSI20R02HXUMA1
ISSI20R02H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-8
Product Specification Section
Infineon ISSI20R02HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ISSI20R02HXUMA1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5700V |
Output Voltage-Max: | 20V |
Directional: | Uni-Directional |
Propagation Delay: | 20µs |
Operating Temp-Max: | 125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | PG-DSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.00
10
$2.73
40
$2.57
150
$2.42
500+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount