text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP817XCSM-TR

ISP817 Series 1 Channel 35 V 5300 Vrms Phototransistor Optocoupler SMT - DIP-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Isocom Components ISP817XCSM-TR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 35V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The ISP817XCSM-TR is a single channel, high density optically coupled phototransistor optocoupler. This device consists of an infrared light emitting diode and NPN silicon photo transistor.

Features:

  • High current transfer ratio
  • High isolation voltage
  • High BVceo
  • Custom electrical selections available
  • Operating temperature -30° C to +100° C

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
3,000
$0.177
5,000
$0.176
10,000
$0.173
20,000+
$0.17
Product Variant Information section