ISP817XAG in Tube by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP817XAG

Optocoupler DC Transistor

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Isocom Components ISP817XAG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Output Type: Transistor
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
65
Total
$4.73
USD
Quantity
Unit Price
65
$0.189
325
$0.184
1,625
$0.179
3,250
$0.177
9,750+
$0.17
Product Variant Information section