text.skipToContent text.skipToNavigation

Manufacturer Part #

IS281D

DC-IN 1-CH Transistor DC-OUT 4-Pin T/R

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Isocom Components IS281D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Transistor
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
3,000
$0.162
5,000
$0.161
10,000
$0.159
20,000+
$0.156
Product Variant Information section