IS2702-1 in Reel by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IS2702-1

Single Channel 600% CTR 3750 Vrms Opticaly Coupled Isolator - SOIC-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS2702-1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
1000
Total
$1,362.00
USD
Quantity
Unit Price
6,000
$0.227
15,000
$0.223
20,000+
$0.221
Product Variant Information section