IS124 in Reel by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IS124

IS124 Series Single Channel 80 V 3750Vrms Optocoupler

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS124 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
1000
Total
$1,353.60
USD
Quantity
Unit Price
12,000
$0.1128
15,000
$0.1123
20,000
$0.1118
25,000
$0.1113
30,000+
$0.1104
Product Variant Information section