ILD207T in Reel by Vishay | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD207T

ILD207T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay ILD207T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ILD207T is a Dual channel phototransistor output optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05"
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Read More...
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Unit Price
2,000
$0.39
4,000
$0.385
8,000
$0.38
10,000+
$0.375
Product Variant Information section