
Manufacturer Part #
IL252-X007T
OPTOISO 5.3KV TRANS W/BASE 6SMD
Product Specification Section
Vishay IL252-X007T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IL252-X007T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 30V |
Directional: | Bi-Directional |
Forward Voltage: | 1.2V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 100mW |
Output Type: | Transistor with Base |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000
$0.62
5,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount