Manufacturer Part #
H11L3TVM
Logic Output Optocouplers Optocoupler Schmitt Trigger
Product Specification Section
onsemi H11L3TVM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi H11L3TVM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Propagation Delay: | 4µs |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 30mA |
Power Dissipation: | 250mW |
Output Type: | Open Collector |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.25
2,000
$0.245
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole