text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1SR2VM

H11L Series Single Channel 15 V 4170 Vrms Surface Mount Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2313
Product Specification Section
onsemi H11L1SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 15V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Features & Applications
The H11L1SR2VM is a High speed integrated circuit detector optically coupled to a GaAs infrared emitting diode.

The output incorporates a schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical
  • Microprocessor compatible drive
  • Guaranteed on/off threshold hysteresis
  • Logic compatible output sinks 16 mA at 0.4 V maximum
  • Wide supply voltage capability, compatible with all popular logic systems

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C. to TTL conversion-square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

 

 

 
Pricing Section
Global Stock:
7,000
USA:
3,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
3,477,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000
$0.34
10,000+
$0.335