H11L1M in Tube by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1M

DIP6 Through Hole Single Channel High Speed 1 MHz 7500 VAC (Pk) Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
onsemi H11L1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 16V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11L1M is a high speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode.

The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical (NRZ)
  • Free from latch up and oscilliation throughout voltageand temperature ranges.
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
  • VDE recognized – File#102497 – Add option V(e.g., H11LIVM)

Applications:

  • Logic to logic  isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • A.C to TLL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals
Read More...
Pricing Section
Global Stock:
20,823
USA:
20,823
70,000
Factory Stock:Factory Stock:
680,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
125
$0.275
400
$0.27
1,500
$0.265
5,000+
$0.25
Product Variant Information section