Manufacturer Part #
H11AA1SR2M
DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
Product Specification Section
onsemi H11AA1SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi H11AA1SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 20% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
14,000
Germany (Online Only):
1,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000
$0.25
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount