Manufacturer Part #
FODM3063R2
4-PIN MFP, 600V ZERO CROSSING TRIAC OUTPUT
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:MFP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FODM3063R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM3063R2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Off-State Voltage [Vdrm]: | 600V |
Operating Temp-Max: | 100°C |
Package Style: | MFP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.725 / Stock: 0 Qty: 2,500+$0.725 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.725 / Stock: 0 Qty: 2,500+$0.725 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.725 / Stock: 0 Qty: 2,500+$0.725 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.725 / Stock: 62,500 Qty: 2,500+$0.725 Stock: 62,500
Package Qty:
2500 per Reel
Package Style:
MFP-4
Mounting Method:
Surface Mount