Manufacturer Part #
FODM121AR2
FODM121 Series 3750 Vrms 100% CTR Transistor Output Optocoupler SMT - MFP-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:MFP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FODM121AR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM121AR2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Package Style: | MFP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.107
12,500
$0.106
37,500+
$0.104
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.109 / Stock: 0 Qty: 2,500+$0.109 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0984 / Stock: 0 Qty: 2,500+$0.0984 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0984 / Stock: 0 Qty: 2,500+$0.0984 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0984 / Stock: 12,500 Qty: 2,500+$0.0984 Stock: 12,500
Package Qty:
2500 per Reel
Package Style:
MFP-4
Mounting Method:
Surface Mount