FOD817DSD in Reel by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817DSD

DIP4 Surface Mount Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi FOD817DSD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 300%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.60
USD
Quantity
Unit Price
1,000
$0.0946
3,000
$0.0921
5,000
$0.091
20,000
$0.088
30,000+
$0.086
Product Variant Information section