Manufacturer Part #
FOD817ASD
FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4
Product Specification Section
onsemi FOD817ASD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD817ASD - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
Forward Voltage: | 1.4V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 70mW |
Output Type: | Phototransistor |
CTR-Min: | 80% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The FOD817ASD is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
- AC input response (FOD814 only)
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- Current transfer ratio in selected groups:
- C-UL, UL and VDE approved
- High input-output isolation voltage of 5000 Vrms
- Minimum BVCEO of 70 V guaranteed
- Higher operating temperatures
Applications:
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.106
15,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount