text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4118SD

FOD4118 Series 5000 Vrms 30 mA High dv/dt Zero Cross Triac Driver - SMT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi FOD4118SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 800V
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 500mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
23,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Unit Price
1,000+
$1.67
Product Variant Information section