Manufacturer Part #
FDA117G
FDA117 Series 13.3 V 5000 Vrms Optically Isolated Photovoltaic Driver - DIP-4
Product Specification Section
Littelfuse FDA117G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse FDA117G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Directional: | Uni-Directional |
Forward Voltage: | 1.4V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 5mA |
Power Dissipation: | 0.55W |
Output Type: | Photovoltaic |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$1.52
300
$1.50
500
$1.49
1,500
$1.47
2,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole