text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1301GRTR

CPC1301 Series Single Channel 350 V 5000 Vrms Surface Mount Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1301GRTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 350V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 1000%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section