
Manufacturer Part #
CNY65A
CNY65 Series Single Channel 32 V 13900 Vrms Phototransistor Optocoupler - DIP-4
Product Specification Section
Vishay CNY65A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CNY65A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 13900V |
Output Voltage-Max: | 32V |
CTR-Min: | 63% |
Operating Temp-Max: | 85°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
910
USA:
910
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.965
40
$0.94
150
$0.91
400
$0.895
1,500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole