text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F2TVM

CNY17F Series 70 V CTR 63 ~ 125% Through Hole Phototransistor Optocoupler-DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
onsemi CNY17F2TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
15 Weeks
Minimum Order:
3850
Multiple Of:
50
Total
$589.05
USD
Quantity
Unit Price
50
$0.155
2,000
$0.153
4,000
$0.151
5,000
$0.15
15,000+
$0.146
Product Variant Information section