text.skipToContent text.skipToNavigation

Manufacturer Part #

APV2111V

APV Series Single Channel 1500 Vrms Photovoltaic Mosfet Driver - SSOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APV2111V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1500V
Operating Temp-Max: 85°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$149.25
USD
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.995
200
$0.97
400+
$0.925
Product Variant Information section